Filter Your Search
1 - 10 of 1,088 results
|
MCGPR25V337M8X14
SPC Multicomp
|
$0.0286 | Yes | Active | 330 µF | 25 V | 420 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82.5 µA | 0.15 | 85 °C | -40 °C | 2 | Radial | NO | 3.5 mm | WIRE | 8 mm | 14 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
MCGPR25V336M5X11
SPC Multicomp
|
$0.0748 | Yes | Active | 33 µF | 25 V | 95 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.25 µA | 0.15 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
MCRH25V336M5X11
SPC Multicomp
|
$0.0993 | Yes | Active | 33 µF | 25 V | 88 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
MCRH25V337M10X13
SPC Multicomp
|
$0.1258 | Yes | Active | 330 µF | 25 V | 347 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 5 mm | 10 mm | 13 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
MCMHR25V336M6.3X7
SPC Multicomp
|
$0.1433 | Yes | Active | 33 µF | 25 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2.5 mm | 6.3 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
MCUMR25V336M6.3X5
SPC Multicomp
|
$0.1437 | Yes | Active | 33 µF | 25 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 2.5 mm | 6.3 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
MCRH25V338M16X32
SPC Multicomp
|
$0.2677 | Yes | Active | 3.3 mF | 25 V | 1.63 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 7.5 mm | 16 mm | 32 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
MCGPR25V338M16X26
SPC Multicomp
|
$0.7224 | Yes | Active | 3.3 mF | 25 V | 1.8 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 825 µA | 0.21 | 85 °C | -40 °C | 2 | Radial | NO | 7.5 mm | WIRE | 16 mm | 26 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
LPO-25V332MS42F2
ELNA America Inc
|
Check for Price | No | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ELNA CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||
|
RJH-25V331MG5#
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 330 µF | 25 V | 800 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ | 84 µA | 0.14 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | NO | WIRE | 8 mm | 20 mm | TAIYO YUDEN CO LTD | , | unknown | EAR99 | 8532.22.00.20 |