Parametric results for: 25tts12fp under Silicon Controlled Rectifiers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: 25tts12fp
Select parts from the table below to compare.
Compare
Compare
VS-25TTS12FP-M3
Vishay Intertechnologies
$3.0569 Yes Yes Active 16 kA 10 mA 100 mA 60 mA 1.2 kV SCR 110 µs 500 V/us 2.5 V 350 A e3 125 °C -40 °C NO MATTE TIN VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
25TTS12FP
International Rectifier
Check for Price No Transferred 16 kA 500 µA 100 mA 45 mA 1.2 kV 25 A SCR SINGLE 110 µs 2 V 350 A 1.2 kV TO-220AB R-PSFM-T3 e0 Not Qualified 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 TO-220AB TO-220, FULL PACK-3 3 8541.30.00.80
25TTS12FPPBF
International Rectifier
Check for Price Yes Yes Transferred 16 kA 500 µA 100 mA 45 mA 1.2 kV 25 A SCR SINGLE 110 µs 2 V 350 A 1.2 kV TO-220AC R-PSFM-T2 e3 Not Qualified UL RECOGNIZED 125 °C -40 °C GATE 1 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 TO-220AC FLANGE MOUNT, R-PSFM-T2 2 8541.30.00.80
VS-25TTS12FPPBF
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 16 kA 10 mA 100 mA 60 mA 1.2 kV SCR 110 µs 500 V/us 2.5 V 350 A e3 125 °C -40 °C NO MATTE TIN OVER NICKEL VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
25TTS12FP
Vishay Intertechnologies
Check for Price No Obsolete 16 kA 500 µA 100 mA 45 mA 1.2 kV 25 A SCR SINGLE 110 µs 2 V 350 A 1.2 kV TO-220AB R-PSFM-T3 Not Qualified UL RECOGNIZED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 TO-220AB FULL PACK-3 3 8541.30.00.80