Filter Your Search
1 - 6 of 6 results
Select Parts | Part Number |
---|
|
25SPS18MTS
Sanyo Electronic Devices Corp (Components)
|
||
|
25SPS18MT
Sanyo Electronic Devices Corp (Components)
|
||
|
225SPS050M
Illinois Capacitor Inc
|
||
|
25SPS18M
Sanyo Electronic Devices Corp (Components)
|
||
|
225SPS050M
Cornell Dubilier Electronics Inc
|
||
|
25SPS18M
SUN Electronic Industries Corporation
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Ripple Current
|
Positive Tolerance
|
Size Code
|
ESR
|
Polarity |
Negative Tolerance
|
Mounting Feature
|
Dielectric Material |
Capacitor Type
|
Manufacturer Series
|
Additional Feature
|
Leakage Current
|
Series
|
Tan Delta
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Pitch
|
Terminal Shape
|
Diameter
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Obsolete | 18 µF | 25 V | 2.23 A | 20 % | 40 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SP(D SIZE) | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 10.8 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
Yes | Obsolete | 18 µF | 25 V | 2.23 A | 20 % | 40 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SP(D SIZE) | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 10.8 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
Yes | Yes | Transferred | 2.2 µF | 50 V | 11 mA | 20 % | 2514 | 105.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | ILLINOIS CAPACITOR INC | , 2514 | compliant | EAR99 | ||||||||||
Yes | Obsolete | 18 µF | 25 V | 2.23 A | 20 % | 40 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SP(D SIZE) | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 10.8 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
Yes | Active | 2.2 µF | 50 V | 11 mA | 20 % | 2514 | 105.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | CORNELL DUBILIER ELECTRONICS INC | , 2514 | compliant | ||||||||||||
Active | 18 µF | 25 V | 27.875 mA | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SP | ESR MEASURED AT 100KHZ-300KHZ | 45 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 |
|
25SPS18MTS
Sanyo Electronic Devices Corp (Components)
|
Check for Price Buy | Yes | Obsolete | 18 µF | 25 V | 2.23 A | 20 % | 40 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SP(D SIZE) | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 10.8 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
25SPS18MT
Sanyo Electronic Devices Corp (Components)
|
Check for Price Buy | Yes | Obsolete | 18 µF | 25 V | 2.23 A | 20 % | 40 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SP(D SIZE) | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 10.8 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
225SPS050M
Illinois Capacitor Inc
|
Check for Price Buy | Yes | Yes | Transferred | 2.2 µF | 50 V | 11 mA | 20 % | 2514 | 105.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | ILLINOIS CAPACITOR INC | , 2514 | compliant | EAR99 | |||||||||||
|
25SPS18M
Sanyo Electronic Devices Corp (Components)
|
Check for Price Buy | Yes | Obsolete | 18 µF | 25 V | 2.23 A | 20 % | 40 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SP(D SIZE) | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 10.8 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
225SPS050M
Cornell Dubilier Electronics Inc
|
Check for Price Buy | Yes | Active | 2.2 µF | 50 V | 11 mA | 20 % | 2514 | 105.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | CORNELL DUBILIER ELECTRONICS INC | , 2514 | compliant | |||||||||||||
|
25SPS18M
SUN Electronic Industries Corporation
|
Check for Price Buy | Active | 18 µF | 25 V | 27.875 mA | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SP | ESR MEASURED AT 100KHZ-300KHZ | 45 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 |