Filter Your Search
1 - 10 of 17,885 results
|
DB25S564CTLF
Amphenol Communications Solutions
|
$1.2483 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MATTE TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.494 inch | 0.51 inch | 2.07 inch | AMPHENOL ICC | LEAD FREE | 25 | compliant | EAR99 | 8536.69.40.30 | |||||||
|
DB25S564GTLF
Amphenol Communications Solutions
|
$2.0585 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.494 inch | 0.51 inch | 2.07 inch | AMPHENOL ICC | LEAD FREE | 25 | compliant | EAR99 | 8536.69.40.30 | |||||||
|
DB25S564GTLF
Amphenol FCi
|
$2.6014 | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.494 inch | 0.51 inch | 2.07 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||||||
|
DB25S564TLF
Amphenol Communications Solutions
|
$2.9175 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.494 inch | 0.51 inch | 2.07 inch | AMPHENOL ICC | LEAD FREE | 25 | compliant | EAR99 | 8536.69.40.30 | |||||||
|
DBL25S565MTLF
Amphenol Communications Solutions
|
$3.8560 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | M3 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.494 inch | 0.51 inch | 2.07 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
DB25S565CTLF
Amphenol Communications Solutions
|
$3.8766 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.494 inch | 0.51 inch | 2.07 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
DBV25S564TLF
Amphenol Communications Solutions
|
$4.2100 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.494 inch | 0.51 inch | 2.07 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
DB25S565MTLF
Amphenol Communications Solutions
|
$5.4199 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.494 inch | 0.51 inch | 2.07 inch | AMPHENOL ICC | LEAD FREE | 25 | compliant | EAR99 | 8536.69.40.30 | |||||||
|
SDBB-25S(55)
Hirose Electric Co Ltd
|
$13.3208 | Yes | Active | 25 | 2 | 2.7686 mm | 2 | 15 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1750VAC V | 5 GΩ | e4 | UL | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | NICKEL | SOLDER | 0.157 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose | |||||||||||||||||||||||
|
DBPL25S564MTLF
Amphenol Communications Solutions
|
$14.4595 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 7.3 mΩ | 7.5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.479 inch | 0.51 inch | 2.07 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 |