Filter Your Search
1 - 5 of 5 results
|
VS-25RIA40M
Vishay Intertechnologies
|
$16.7483 | Yes | Active | 25 V | 25 kA | 130 mA | 60 mA | 400 V | 40 A | SCR | SINGLE | 110 µs | 300 V/us | 2 V | 440 A | 10 µA | 400 V | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | TO-48, 2 PIN | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
25RIA40MS90
International Rectifier
|
Check for Price | No | No | Transferred | 25 kA | 10 mA | 130 mA | 60 mA | 400 V | 40 A | SCR | SINGLE | HIGH RELIABILITY | 2 V | 440 A | 400 V | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | TO-48 | 2 | ||||||||
|
25RIA40MS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 60 mA | 400 V | 40 A | SCR | SINGLE | HIGH RELIABILITY | 400 V | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | -65 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | TO-48 | 2 | |||||||||||||
|
25RIA40M
International Rectifier
|
Check for Price | No | Transferred | 25 kA | 10 mA | 130 mA | 60 mA | 400 V | 40 A | SCR | SINGLE | HIGH RELIABILITY | 2 V | 440 A | 400 V | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | TO-48 | 2 | |||||||||
|
25RIA40MPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 60 mA | 400 V | 40 A | SCR | SINGLE | HIGH RELIABILITY | 400 V | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | -65 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | TO-48 | 2 |