Filter Your Search
1 - 10 of 39 results
|
AM25LS2535LM
AMD
|
Check for Price | Obsolete | 5 V | 41 ns | 1 | 8 | 1 | YES | QCCN | 50 pF | 3-STATE | LS | MULTIPLEXER | TTL | CONFIGURABLE | 148 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||
|
AM25LS2535DM
AMD
|
Check for Price | No | Obsolete | 5 V | 41 ns | 1 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | LS | MULTIPLEXER | TTL | CONFIGURABLE | 148 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
AM25LS253XC
AMD
|
Check for Price | Obsolete | 5 V | 27 ns | 2 | 4 | 1 | YES | DIE | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | S-XUUC-N16 | Not Qualified | 70 °C | 16 | UNSPECIFIED | DIE OR CHIP | SQUARE | UNCASED CHIP | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||
|
AM25LS2535PC
AMD
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | LS | MULTIPLEXER | TTL | CONFIGURABLE | 148 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||
|
AM25LS253PCT
AMD
|
Check for Price | No | Obsolete | 5 V | 24 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
AM25LS2535PCB
AMD
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
AM25LS2535DCTB
AMD
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
25LS253J/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
AM25LS253PCB
AMD
|
Check for Price | No | Obsolete | 5 V | 24 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
25LS253W
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | YES | DFP | 3-STATE | MULTIPLEXER | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | DFP, FL16,.3 | unknown | 8542.39.00.01 |