Parametric results for: 25lc640-est under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 25lc640est
Select parts from the table below to compare.
Compare
Compare
25LC640-E/ST
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 65.536 kbit 8 8KX8 5 V 3 MHz EEPROM 1000K ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS 200 100000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL SPI 1 µA 5 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, PLASTIC, MO-153, TSSOP-8 8 compliant EAR99 8542.32.00.51
25LC640-E/STG
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 65.536 kbit 8 8KX8 5 V 3 MHz EEPROM 1000K ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS 200 1 8000 8.192 k SYNCHRONOUS SERIAL SPI 5 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 5 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, PLASTIC, MO-153, TSSOP-8 8 compliant EAR99 8542.32.00.51