Filter Your Search
1 - 1 of 1 results
|
25LC512-M/SN
Microchip Technology Inc
|
$20.0950 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 10 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 20 µA | 10 µA | 5.5 V | 2.5 V | CMOS | MILITARY | 5 ms | HARDWARE | R-PDSO-G8 | e3 | 1 | 125 °C | -55 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 3A001.A.2.C | 8542.32.00.51 | Microchip |