Parametric results for: 25lc160b-i/sng under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 25lc160bisng
Select parts from the table below to compare.
Compare
Compare
25LC160B-I/SNG
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 16.384 kbit 8 2KX8 5 V 10 MHz EEPROM 200 1000000 Write/Erase Cycles 1 2000 2.048 k SYNCHRONOUS SERIAL SPI 5 µA 6 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51