Filter Your Search
1 - 1 of 1 results
|
25LC1024-I/PG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 MHz | EEPROM | ALSO OPERATES WITH 2.5VMIN @ 10MHZ | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 10 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 12 | 569.675 | 6836.1 | 486.7 | 12 | 5840.4 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 1333-86-4, 1309-64-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] |