Parametric results for: 25lc080t/sn under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 25lc080tsn
Select parts from the table below to compare.
Compare
Compare
25LC080T/SNA63
Microchip Technology Inc
Check for Price Yes Yes Active 8.192 kbit 8 1KX8 3.3 V 2 MHz EEPROM DATA RETENTION > 200 YEARS; 4KV ESD PROTECTION; 1M ENDURANCE CYCLES 200 1000000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 5 µA 5.5 V 2.5 V CMOS COMMERCIAL 5 ms R-PDSO-G8 Not Qualified e3 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51
25LC080T/SN
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 1000 1.024 k SYNCHRONOUS SERIAL 5 V SPI 5 µA 5 µA 5.5 V 2.5 V CMOS COMMERCIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51 Microchip