Parametric results for: 25c040epg under EEPROMs

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
Manufacturer Part Number: 25c040e
Select parts from the table below to compare.
Compare
Compare
25C040-E/SN
Microchip Technology Inc
$0.9015 Yes Yes Not Recommended 4.096 kbit 8 512X8 5 V 3 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 512 512 words SYNCHRONOUS SERIAL 5 V SPI 5 µA 5 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.32.00.51 1997-06-01 Microchip
NM25C040EM8
National Semiconductor Corporation
Check for Price No Transferred 4.096 kbit 8 512X8 5 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS 3-STATE SERIAL SPI 50 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SOP-8 compliant EAR99 8542.32.00.51
25C040-E/P
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 4.096 kbit 8 512X8 5 V 3 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 512 512 words SYNCHRONOUS SERIAL 5 V SPI 5 µA 5 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDIP-T8 Not Qualified e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 9.46 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, MS-001, DIP-8 8 compliant EAR99 8542.32.00.51 1997-06-01 Microchip
25C040-E/N
Microchip Technology Inc
Check for Price Yes Active 4.096 kbit 8 512X8 5 V EEPROM 200 1000000 Write/Erase Cycles 512 512 words SERIAL SPI 2 µA 5 µA CMOS AUTOMOTIVE HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51
NM25C040EM8X
Fairchild Semiconductor Corporation
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 2.1 MHz EEPROM DATA RETENTION > 40 YEARS 40 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL SPI 50 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
NM25C040EMT8
Texas Instruments
Check for Price No Transferred 4.096 kbit 8 512X8 5 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS 3-STATE SERIAL SPI 50 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm NATIONAL SEMICONDUCTOR CORP SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.32.00.51
NM25C040EMT8X
Fairchild Semiconductor Corporation
Check for Price Obsolete 4.096 kbit 8 512X8 5 V 2.1 MHz EEPROM DATA RETENTION > 40 YEARS 40 1 512 512 words SYNCHRONOUS SERIAL SPI 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm FAIRCHILD SEMICONDUCTOR CORP SOIC TSSOP, 8 unknown EAR99 8542.32.00.51
NM25C040EN
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 4.096 kbit 8 512X8 5 V 2.1 MHz EEPROM DATA RETENTION > 40 YEARS 40 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL SPI 50 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.817 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP8,.3 8 unknown EAR99 8542.32.00.51
NM25C040EM8
Fairchild Semiconductor Corporation
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 2.1 MHz EEPROM DATA RETENTION > 40 YEARS 40 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL SPI 50 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
NM25C040EMT8X
Texas Instruments
Check for Price Transferred 4.096 kbit 8 512X8 5 V 1 MHz EEPROM 1 512 512 words SYNCHRONOUS 3-STATE SERIAL SPI 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm NATIONAL SEMICONDUCTOR CORP SOIC TSSOP, 8 unknown EAR99 8542.32.00.51