Parametric results for: 25af under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 300 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 25af
Select parts from the table below to compare.
Compare
Compare
DCMC803U025AF1A
Cornell Dubilier Electronics Inc
Check for Price Yes Active 80 mF 25 V 13.3 A 75 % 14 mΩ POLARIZED CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Screw Ends NO 12.7 mm BINDING POST 35.54 mm 143.642 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.55
550623U025AF0BS
Cornell Dubilier Electronics Inc
Check for Price Yes Active 62 mF 25 V 21.5 A 75 % 7.1 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Screw Ends NO 12.7 mm BINDING POST 34.92 mm 142.88 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.40
4CMC144M025AF9
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 140 mF 25 V 16.1 A 20 % 11.4 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 11.225 mA e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE PCB Mount NO Tin (Sn) WIRE 34.93 mm 146.05 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.40
EZV221M25AFT2
Hitano Enterprise Corp
Check for Price Yes Contact Manufacturer 220 µF 25 V 469 mA 20 % 4141 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 55 µA 0.16 105 °C -55 °C 2 CYLINDRICAL PACKAGE AMMO PACK YES NOT SPECIFIED FLAT HITANO ENTERPRISE CORP , 4141 compliant EAR99
500C773U025AF0MS
Cornell Dubilier Electronics Inc
Check for Price Yes Active 77 mF 25 V 14 mA 75 % 13.4 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4 mA 95 °C -40 °C 2 Chassis Mount NO 12.7 mm BINDING POST 34.93 mm 142.88 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.40
25AFX3900MST25X20
Rubycon Corporation
Check for Price Lifetime Buy RUBYCON CORP unknown
101C633U025AF0AS
Cornell Dubilier Electronics Inc
Check for Price Yes Active 63 mF 25 V 21.9 A 75 % 9.7 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Screw Ends NO 12.7 mm BINDING POST 34.93 mm 142.88 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.40
500C773U025AF0AP
Cornell Dubilier Electronics Inc
Check for Price Yes Active 77 mF 25 V 14 mA 75 % 13.4 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4 mA 95 °C -40 °C 2 Chassis Mount NO 12.7 mm BINDING POST 34.93 mm 142.88 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.40
550623M025AF1MP
Cornell Dubilier Electronics Inc
Check for Price Yes Active 62 mF 25 V 21.5 A 20 % 7.1 mΩ POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Screw Ends 12.7 mm 35.53 mm 143.64 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.55
777D473F025AF2A
Chemi-Con
Check for Price Active 47 mF 25 V 12.5 A 50 % 17.8 mΩ POLARIZED 10 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 13.0076 mA 105 °C -40 °C 2 CYLINDRICAL PACKAGE NO BINDING POST NIPPON CHEMI-CON CORP , unknown EAR99