Filter Your Search
1 - 10 of 26 results
|
B25AC60L
Infineon Technologies AG
|
Check for Price | No | Obsolete | 100 mA | 200 mA | 150 mA | 600 V | 25 A | TRIAC | SINGLE | 2.5 V | 224 A | R-PUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | G-MT1-MT2 | 0 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | POWER MODULE-3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
B25AC60KPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 100 mA | 200 mA | 150 mA | 600 V | 25 A | TRIAC | SINGLE | 2.5 V | 224 A | R-PUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | G | MT1-MT2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
B25AC60DLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 200 mA | 150 mA | 600 V | 25 A | TRIAC | SINGLE | 10 V/us | 2.5 V | R-PUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | MODULE | 3 | |||||||||||
|
B25AC60
International Rectifier
|
Check for Price | No | No | Obsolete | 100 mA | 200 mA | 150 mA | 600 V | 25 A | TRIAC | SINGLE | 10 V/us | 2.5 V | 224 A | R-PUFM-X3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | G | MT1-MT2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | MODULE | 3 | |||||||
|
B25AC60KL
Infineon Technologies AG
|
Check for Price | No | Obsolete | 100 mA | 200 mA | 150 mA | 600 V | 25 A | TRIAC | SINGLE | 2.5 V | 224 A | R-PUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | G-MT1-MT2 | 0 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | POWER MODULE-3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
B25AC60LPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 100 mA | 200 mA | 150 mA | 600 V | 25 A | TRIAC | SINGLE | 2.5 V | 224 A | R-PUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | G-MT1-MT2 | 0 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
B25AC60PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 100 mA | 200 mA | 150 mA | 600 V | 25 A | TRIAC | SINGLE | 2.5 V | 224 A | R-PUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | G | MT1-MT2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
25AC60A
International Rectifier
|
Check for Price | No | Obsolete | 10 mA | 100 mA | 150 mA | 600 V | 25 A | TRIAC | SINGLE | 10 V/us | 200 V/us | 2.5 V | TO-208AA | O-MUPM-D2 | Not Qualified | 1 | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
B25AC60D
Infineon Technologies AG
|
Check for Price | No | Obsolete | 100 mA | 200 mA | 150 mA | 600 V | 25 A | TRIAC | SINGLE | 2.5 V | 224 A | R-PUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | G | MT1-MT2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | POWER MODULE-3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
B25AC60PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 200 mA | 150 mA | 600 V | 25 A | TRIAC | SINGLE | 10 V/us | 2.5 V | R-PUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | MODULE | 3 |