Filter Your Search
1 - 2 of 2 results
|
25AA128-I/ST
Microchip Technology Inc
|
$0.9797 | Yes | Yes | Active | 131.072 kbit | 8 | 16KX8 | 2.5 V | 10 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | 2.5 V | SPI | 1 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | 4.40 MM, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
25AA128-I/ST16KVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | EEPROM | MICROCHIP TECHNOLOGY INC | unknown |