Parametric results for: 25W3PCH53150I10 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 25w3pch53150i10
Select parts from the table below to compare.
Compare
Compare
25W3PCH53150I10
Cvilux Corporation
Check for Price Yes Active 25 2 2.77 mm 2 10 mΩ 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER 4/C STEEL AU ON NI RIGHT ANGLE D SUBMINIATURE CONNECTOR 1000VAC V NO 3.334 N 5 GΩ 0.275 N UL 94V-0 -55 °C 125 °C BOARD LOCK PLUG S22C3 COPPER ALLOY STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch YES #4-40 UNC LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm 15u inch TIN SOLDER 0.512 inch 2.732 inch 0.157 inch CVILUX CORP compliant EAR99 8536.69.40.30