Filter Your Search
1 - 1 of 1 results
|
25W3PCH33150B00
Cvilux Corporation
|
Check for Price | Yes | Active | 25 | 2 | 2.77 mm | 2 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | 4/C | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 3.334 N | 5 GΩ | 0.275 N | UL | 94V-0 | -55 °C | 125 °C | PLUG | S22C3 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | YES | #4-40 UNC | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 15u inch | TIN | SOLDER | 0.512 inch | 2.732 inch | 0.157 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 |