Filter Your Search
1 - 3 of 3 results
|
25UR1MEGLFTR
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 1 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 14 INCH | 210 deg | Matte Tin (Sn) | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | TT ELECTRONICS PLC | compliant | ||||
|
25UR1MEGLF
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 1 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TUBE | 210 deg | Matte Tin (Sn) | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | TT ELECTRONICS PLC | compliant | ||||
|
25UR1MEGLFAP
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 1 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | AMMO PACK | 210 deg | Matte Tin (Sn) | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.40.80.50 |