Parametric results for: 25UR10KLFTR under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 25ur10klftr
Select parts from the table below to compare.
Compare
Compare
25UR10KLFTR
TT Electronics Resistors
Check for Price Yes Not Recommended 10 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 300 70 °C NO 300 V e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 TR, 14 INCH 210 deg Matte Tin (Sn) FLAT 5.08 mm 4.83 mm 6.86 mm 6.86 mm TT ELECTRONICS PLC compliant EAR99 8533.40.80.50