Filter Your Search
1 - 1 of 1 results
|
25RXF750MEFC10X16
Rubycon Corporation
|
Check for Price | Active | 750 µF | 25 V | 780 mA | 20 % | 78 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 187.5 µA | 0.14 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 16 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 |