Parametric results for: 25PZF330M10X9 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 25pzf330m10x9
Select parts from the table below to compare.
Compare
Compare
25PZF330M10X9
Rubycon Corporation
Check for Price Yes Yes Active 330 µF 25 V 129.5 mA 20 % 20 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ 82.5 µA 0.14 AEC-Q200 125 °C -55 °C 2 Radial Bulk NO 5 mm WIRE 10 mm 9 mm RUBYCON CORP compliant EAR99 8532.22.00.20