Filter Your Search
1 - 1 of 1 results
|
25MU685MC44532
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 6.8 µF | 25 V | 20 % | 1812 | 20 % | SURFACE MOUNT | POLYMER | FILM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | RUBYCON CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Rubycon |