Filter Your Search
1 - 1 of 1 results
|
25MU106MD15750
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 20 % | 2220 | 20 % | SURFACE MOUNT | POLYMER | FILM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | RUBYCON CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Rubycon |