Filter Your Search
1 - 10 of 80 results
|
LPS6235-225MPB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 6.7 Ω | 20 % | YES | 100 kHz | 220 mA | 1.5 MHz | Ferrite | 2424 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 3.5 mm | 6 mm | 6 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | ||
|
25MPC330K
Abracon Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 76 mΩ | 10 % | NO | 1 kHz | POWER INDUCTOR | 1 | NO | 140 °C | -20 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | ABRACON LLC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
LPS6235-825MPC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 8.2 mH | 24.5 Ω | 20 % | YES | 100 kHz | 115 mA | 700 kHz | Ferrite | 2424 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 3.5 mm | 6 mm | 6 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | ||
|
25MPC102K
Abracon Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 2.3 Ω | 10 % | NO | 1 kHz | POWER INDUCTOR | 1 | NO | 140 °C | -20 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | ABRACON LLC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
25MPC682K
Abracon Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 16.3 Ω | 10 % | NO | 1 kHz | POWER INDUCTOR | 1 | NO | 140 °C | -20 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | ABRACON LLC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
LPS4012-225MPD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 42 Ω | 20 % | YES | 100 kHz | 90 mA | 1 MHz | FERRITE | 1515 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.9 mm | 3.9 mm | COILCRAFT INC | 1515 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPS5015-225MPD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 36 Ω | 20 % | YES | 100 kHz | 90 mA | 2.1 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1.4 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | |||
|
25MPC100K
Abracon Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 33 mΩ | 10 % | NO | 1 kHz | POWER INDUCTOR | 1 | NO | 140 °C | -20 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | ABRACON LLC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
25MPC4R7K
Abracon Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 22 mΩ | 10 % | NO | 1 kHz | POWER INDUCTOR | 1 | NO | 140 °C | -20 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | ABRACON LLC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
LPS4012-225MPB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 42 Ω | 20 % | YES | 100 kHz | 90 mA | 1 MHz | FERRITE | 1515 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.9 mm | 3.9 mm | COILCRAFT INC | 1515 | compliant | EAR99 | 8504.50.80.00 |