Parametric results for: 25LC320XTI/ST under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 25lc320xtist
Select parts from the table below to compare.
Compare
Compare
25LC320XT-I/ST
Microchip Technology Inc
$1.1065 Yes Yes Not Recommended 32.768 kbit 8 4KX8 5 V 2 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 4000 4.096 k SYNCHRONOUS SERIAL 5 V SPI 5 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC 4.40 MM, PLASTIC, TSSOP-8 8 compliant EAR99 8542.32.00.51 1996-10-01
25LC320XT-I/STG
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 32.768 kbit 8 4KX8 5 V 2 MHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC 4.40 MM, PLASTIC, TSSOP-8 8 compliant EAR99 8542.32.00.51
25LC320XT-I/ST14
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 32.768 kbit 8 4KX8 5 V 2 MHz EEPROM 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 5 mm 4.4 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, PLASTIC, MO-153, TSSOP-14 14 compliant EAR99 8542.32.00.51