Parametric results for: 25LC320A-IP under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 25lc320aip
Select parts from the table below to compare.
Compare
Compare
25LC320A-I/P
Microchip Technology Inc
$0.8644 Yes Yes Active 32.768 kbit 8 4KX8 5 V 10 MHz EEPROM OPERATES WITH 2.5V MIN @ 5 MHZ 200 1000000 Write/Erase Cycles 1 1 4000 4.096 k SYNCHRONOUS 3-STATE SERIAL 5 V SPI 5 µA 5 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51 Microchip
25LC320A-I/PG
Microchip Technology Inc
Check for Price Yes Yes Contact Manufacturer 32.768 kbit 8 4KX8 5 V EEPROM 200 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 1 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.2 mm 7.62 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51