Parametric results for: 25LC320A-I/ST under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 25lc320aist
Select parts from the table below to compare.
Compare
Compare
25LC320A-I/ST
Microchip Technology Inc
$0.7555 Yes Yes Active 32.768 kbit 8 4KX8 5 V 10 MHz EEPROM OPERATES WITH 2.5V MIN @ 5 MHZ 200 1000000 Write/Erase Cycles 1 1 4000 4.096 k SYNCHRONOUS 3-STATE SERIAL 5 V SPI 5 µA 5 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 8 compliant EAR99 8542.32.00.51 Microchip
25LC320A-I/STG
Microchip Technology Inc
Check for Price Yes Yes Contact Manufacturer 32.768 kbit 8 4KX8 5 V EEPROM 200 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 1 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51