Filter Your Search
1 - 2 of 2 results
|
25LC160A-E/MS
Microchip Technology Inc
|
$0.7634 | Yes | Yes | Not Recommended | 16.384 kbit | 8 | 2KX8 | 5 V | 10 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 5 µA | 6 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | 3 X 3 MM, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
25LC160A-E/MSG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 16.384 kbit | 8 | 2KX8 | 5 V | 10 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 6 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | 3 X 3 MM, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |