Filter Your Search
1 - 2 of 2 results
|
25LC080A-I/ST
Microchip Technology Inc
|
$0.8655 | Yes | Yes | Not Recommended | 8.192 kbit | 8 | 1KX8 | 5 V | 10 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 5 µA | 6 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
25LC080A-I/STG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8.192 kbit | 8 | 1KX8 | 5 V | 10 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 6 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |