Filter Your Search
1 - 4 of 4 results
|
VS-25ETS12STRR-M3
Vishay Intertechnologies
|
$1.5269 | Yes | Active | 25 A | 1.14 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | HIGH VOLTAGE | 300 A | 1 | R-PSSO-G2 | TO-263AB | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Vishay | |||||||||||
|
VS-25ETS12STRRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 25 A | 1.14 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | HIGH VOLTAGE HIGH POWER | 300 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | TO-263 | HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | 3 | |||||
|
25ETS12STRR
International Rectifier
|
Check for Price | No | No | Transferred | 25 A | 1.14 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 150 °C | -40 °C | 225 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-263 | R-PSSO-G2 | 3 | |||||
|
25ETS12STRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 A | 1.14 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-263 | R-PSSO-G2 | 3 |