Filter Your Search
1 - 8 of 8 results
|
XC9225C256DL
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 3.6 V | 2.5 V | 6 V | 2 V | 2.45 V | 2.55 V | 500 mA | YES | BUCK | 690 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-XDSO-N6 | 85 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,20 | RECTANGLE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 650 µm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | ||
|
XC9225C25CMR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 3.6 V | 2.5 V | 6 V | 2 V | 2.45 V | 2.55 V | 500 mA | YES | BUCK | 1.38 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | ||
|
XC9225C25CDR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 3.6 V | 2.5 V | 6 V | 2 V | 2.45 V | 2.55 V | 500 mA | YES | BUCK | 1.38 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-XDSO-N6 | 85 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,20 | RECTANGLE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 650 µm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | ||
|
XC9225C256DR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 3.6 V | 2.5 V | 6 V | 2 V | 2.45 V | 2.55 V | 500 mA | YES | BUCK | 690 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-XDSO-N6 | 85 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,20 | RECTANGLE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 650 µm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | ||
|
XC9225C25CDL
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 3.6 V | 2.5 V | 6 V | 2 V | 2.45 V | 2.55 V | 500 mA | YES | BUCK | 1.38 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-XDSO-N6 | 85 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,20 | RECTANGLE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 650 µm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | ||
|
XC9225C25CML
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 3.6 V | 2.5 V | 6 V | 2 V | 2.45 V | 2.55 V | 500 mA | YES | BUCK | 1.38 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | ||
|
XC9225C256ML
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 3.6 V | 2.5 V | 6 V | 2 V | 2.45 V | 2.55 V | 500 mA | YES | BUCK | 690 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 | ||
|
XC9225C256MR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 3.6 V | 2.5 V | 6 V | 2 V | 2.45 V | 2.55 V | 500 mA | YES | BUCK | 690 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 2018-05-24 |