Filter Your Search
1 - 1 of 1 results
|
25C040-E/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 5 V | 3 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | 5 V | SPI | 5 µA | 5 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 1997-06-01 | Microchip |