Filter Your Search
1 - 2 of 2 results
|
25AA320A-I/MS
Microchip Technology Inc
|
$0.7321 | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 10 MHz | EEPROM | OPERATES WITH 1.8V MIN @ 3 MHZ | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 5 µA | 5 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
25AA320A-I/MSG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 32.768 kbit | 8 | 4KX8 | EEPROM | 200 | 1000000 Write/Erase Cycles | 4000 | 4.096 k | SERIAL | SPI | 1 µA | 5 µA | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 |