Parametric results for: 25AA256T-I/SNG under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 25aa256tisng
Select parts from the table below to compare.
Compare
Compare
25AA256T-I/SNG
Microchip Technology Inc
Check for Price Yes Yes Active 262.144 kbit 8 32KX8 2.5 V 10 MHz EEPROM 200 1000000 Write/Erase Cycles 1 32000 32.768 k SYNCHRONOUS SERIAL SPI 1 µA 5 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.32.00.51