Filter Your Search
1 - 1 of 1 results
|
25AA160C-I/MNY
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 2.5 V | 5 MHz | EEPROM | OPERATES WITH 1.8VMIN @ 3MHZ | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | SPI | 5 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | DFN | 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 |