Parametric results for: 25AA128-E/SN under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 25aa128esn
Select parts from the table below to compare.
Compare
Compare
25AA128-E/SN
Microchip Technology Inc
Check for Price No Active 131.072 kbit 8 16KX8 2.5 V 10 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 16000 16.384 k SYNCHRONOUS SERIAL 2.5 V SPI 5 µA 5 µA 5.5 V 1.8 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC unknown EAR99 8542.32.00.51