Filter Your Search
1 - 1 of 1 results
|
25AA1024T-I/SMG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 MHz | EEPROM | ALSO OPERATES WITH 1.8V MIN AT 2 MHZ | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 10 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.28 mm | 5.21 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.208 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 |