Filter Your Search
1 - 2 of 2 results
|
25AA1024-I/MF
Microchip Technology Inc
|
$4.1510 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 2/5 V | 20 MHz | EEPROM | 200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 10 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | NOR TYPE | 6 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 1 mm | 5.99 mm | 4.92 mm | MICROCHIP TECHNOLOGY INC | DFN | 8 | compliant | Microchip | |||||||||||
|
25AA1024I/MF
Microchip Technology Inc
|
Check for Price | Yes | Active | 8.3886 Mbit | 8 | 1MX1 | 5 V | 20 MHz | EEPROM | OPERTAES WITH 2.5VMIN @ 10MHZ | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 12 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 6 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICROCHIP TECHNOLOGY INC | DFN | 8 | compliant | VSON, | 3A991.B.1.B.1 | 8542.32.00.51 |