Parametric results for: 25AA1024-I/SM16KVAO under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 25aa1024ism16kvao
Select parts from the table below to compare.
Compare
Compare
25AA1024-I/SM16KVAO
Microchip Technology Inc
Check for Price Yes Active 1.0486 Mbit 8 128KX8 5 V 20 MHz EEPROM 2.5V TO 4.5V @ 10MHz AND 2V TO 2.5V @ 2MHz 200 1000000 Write/Erase Cycles 1 1 128000 131.072 k SYNCHRONOUS SERIAL 5 V SPI 5.5 V 4.5 V CMOS INDUSTRIAL 6 ms HARDWARE R-PDSO-G8 e3 1 85 °C -40 °C 260 AEC-Q100; TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm MICROCHIP TECHNOLOGY INC SOIJ-8 compliant EAR99 8542.32.00.51