Filter Your Search
1 - 2 of 2 results
|
25AA1024-I/P
Microchip Technology Inc
|
$4.9584 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 2/5 V | 20 MHz | EEPROM | 200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 10 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | NOR TYPE | 6 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | Microchip | |||||||||
|
25AA1024I/P
Microchip Technology Inc
|
Check for Price | Yes | Active | 8.3886 Mbit | 8 | 1MX1 | 5 V | 20 MHz | EEPROM | OPERTAES WITH 2.5VMIN @ 10MHZ | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 12 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 6 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 |