Parametric results for: 25A24-N30-25PPM under Power Supply Modules

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: 25a24n3025ppm
Select parts from the table below to compare.
Compare
Compare
25A24-N30-25PPM-M
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V -25 kV 1.2 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 4.5955 Vrms HYBRID 30 W 150 ms R-MXMA-P9 CE, UL 65 °C -40 °C 9 METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED ADVANCED ENERGY INDUSTRIES INC PACKAGE-9 unknown
25A24-N30-25PPM-F-M-C
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V -25 kV 1.2 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 4.5955 Vrms HYBRID 30 W 150 ms R-MXMA-P16 CE, UL 65 °C -40 °C 16 METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED ADVANCED ENERGY INDUSTRIES INC PACKAGE-16 unknown Advanced Energy
25A24-N30-25PPM-F-M-H
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V -25 kV 1.2 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 3.535 Vrms HYBRID 30 W 150 ms R-MXMA-P9 CE, UL 65 °C -40 °C 9 METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED ADVANCED ENERGY INDUSTRIES INC PACKAGE-9 unknown
25A24-N30-25PPM-F-M
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V -25 kV 1.2 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 3.535 Vrms HYBRID 30 W 150 ms R-MXMA-P9 CE, UL 65 °C -40 °C 9 METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED ADVANCED ENERGY INDUSTRIES INC PACKAGE-9 unknown
25A24-N30-25PPM-H
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V -25 kV 1.2 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 4.5955 Vrms HYBRID 30 W 150 ms R-PXMA-P9 CE, UL 65 °C -40 °C 9 PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED ADVANCED ENERGY INDUSTRIES INC PACKAGE-9 unknown
25A24-N30-25PPM-M-H
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V -25 kV 1.2 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 4.5955 Vrms HYBRID 30 W 150 ms R-MXMA-P9 CE, UL 65 °C -40 °C 9 METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED ADVANCED ENERGY INDUSTRIES INC PACKAGE-9 unknown
25A24-N30-25PPM
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V -25 kV 1.2 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 4.5955 Vrms HYBRID 30 W 150 ms R-PXMA-P9 CE, UL 65 °C -40 °C 9 PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED ADVANCED ENERGY INDUSTRIES INC PACKAGE-9 unknown