Filter Your Search
1 - 10 of 15 results
|
25A24-N30-25PPM-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | -25 kV | 1.2 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | 4.5955 Vrms | HYBRID | 30 W | 150 ms | R-MXMA-P9 | CE, UL | 65 °C | -40 °C | 9 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-9 | unknown | ||||
|
25A24-N30-M-E
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | -25 kV | 1.2 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | 4.5955 Vrms | HYBRID | 30 W | 150 ms | R-MXMA-P16 | CE, UL | 65 °C | -40 °C | 16 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-16 | unknown | ||||
|
25A24-N30-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | -25 kV | 1.2 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | 4.5955 Vrms | HYBRID | 30 W | 150 ms | R-MXMA-P9 | CE, UL | 65 °C | -40 °C | 9 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-9 | unknown | ||||
|
25A24-N30-I10-F-M-C-WS-1
Advanced Energy Industries Inc
|
Check for Price | Active | 24 V | 30 V | 23 V | -25 kV | 1.2 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | 4.5955 Vrms | HYBRID | 30 W | 150 ms | R-MXMA-P16 | CE, UL | 65 °C | -40 °C | 16 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ADVANCED ENERGY INDUSTRIES INC | , | unknown | EAR99 | ||||
|
25A24-N30-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | -25 kV | 1.2 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | 4.5955 Vrms | HYBRID | 30 W | 150 ms | R-PXMA-P9 | CE, UL | 65 °C | -40 °C | 9 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-9 | unknown | ||||
|
25A24-N30-25PPM-F-M-C
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | -25 kV | 1.2 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | 4.5955 Vrms | HYBRID | 30 W | 150 ms | R-MXMA-P16 | CE, UL | 65 °C | -40 °C | 16 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-16 | unknown | Advanced Energy | |||
|
25A24-N30
Advanced Energy Industries Inc
|
Check for Price | Active | 24 V | 30 V | 23 V | -25 kV | 1.2 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | 4.5955 Vrms | HYBRID | 30 W | 150 ms | R-PXMA-P9 | CE, IEC, UL | 65 °C | -40 °C | 9 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ADVANCED ENERGY INDUSTRIES INC | , | unknown | EAR99 | ||||
|
25A24-N30-25PPM-F-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | -25 kV | 1.2 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | 3.535 Vrms | HYBRID | 30 W | 150 ms | R-MXMA-P9 | CE, UL | 65 °C | -40 °C | 9 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-9 | unknown | ||||
|
25A24-N30-F-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | -25 kV | 1.2 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | 3.535 Vrms | HYBRID | 30 W | 150 ms | R-MXMA-P9 | CE, UL | 65 °C | -40 °C | 9 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-9 | unknown | ||||
|
25A24-N30-25PPM-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | -25 kV | 1.2 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | 4.5955 Vrms | HYBRID | 30 W | 150 ms | R-PXMA-P9 | CE, UL | 65 °C | -40 °C | 9 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-9 | unknown |