Filter Your Search
1 - 10 of 36 results
|
2202-58-XX-D-K4
Eaton Corporation
|
Check for Price | No | Active | 58 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | e0 | UL | RECEPTACLE | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.12 inch | 2.899 inch | 0.175 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||||||
|
54112-402-58-XXX
Amphenol Communications Solutions
|
Check for Price | No | Active | 58 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.19 inch | 2.9 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||
|
54122-802-58-XXX
Amphenol Communications Solutions
|
Check for Price | No | Active | 58 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 2.9 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||
|
2202-58-XX-B-K4
Eaton Corporation
|
Check for Price | Active | 58 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.12 inch | 2.899 inch | 0.175 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
54122-402-58-XXX
Amphenol FCi
|
Check for Price | No | Active | 58 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.19 inch | 2.9 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
2202-58-XX-B-K4
WPI Garry Electronics
|
Check for Price | Transferred | 58 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.12 inch | 2.899 inch | 0.175 inch | WPI GARRY ELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
54122-802-58-XXX
Amphenol FCi
|
Check for Price | No | Active | 58 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 2.9 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
2202-58-XX-D
WPI Garry Electronics
|
Check for Price | Transferred | 58 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.12 inch | 2.899 inch | 0.155 inch | WPI GARRY ELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
2202-58-XX-D-K4
WPI Garry Electronics
|
Check for Price | Transferred | 58 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.12 inch | 2.899 inch | 0.175 inch | WPI GARRY ELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
54112-412-58-XXX
Amphenol FCi
|
Check for Price | No | Active | 58 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.19 inch | 2.9 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 |