Filter Your Search
1 - 10 of 13 results
|
2560NK-FREQ-NSA3285A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 100 % | 50 pF | 5 V | CMOS | 2560 | TAPE AND REEL | 5 ns | NO | 80 MHz | 1.8 MHz | 5 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.5mm x 5.0mm x 1.3mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ||||||||
|
2560NK-80
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||||||||||||||||||||||||
|
2560NK-50.000000M-NSA3285A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 50 MHz | 100 % | 50 pF | 5 V | CMOS | TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.3mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | |||||||||
|
2560NK-67.000000M-NSA3285A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 67 MHz | 100 % | 50 pF | 5 V | CMOS | TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.3mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ROHS COMPLIANT PACKAGE-4 | ||||||||
|
2560NK-1.800MHZ
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 1.8 MHz | 100 % | 50 pF | 5 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 16 mA | 5 ns | 25 mA | 5.5 V | 4.5 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.5mm x 5mm x 1.3mm | NIHON DEMPA KOGYO CO LTD | unknown | |||||||||
|
2560NK-1.800000M-NSA3285A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 1.8 MHz | 100 % | 50 pF | 5 V | CMOS | TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.3mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ROHS COMPLIANT PACKAGE-4 | ||||||||
|
2560NK-FREQ-OUT21
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 100 % | 50 pF | 5 V | CMOS | 5 ns | NO | 80 MHz | 1.8 MHz | 5 ns | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.5mm x 5mm x 1.3mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ||||||||||||||
|
2560NK-20.000000M-NSA3285A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 20 MHz | 100 % | 50 pF | 5 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.3mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ROHS COMPLIANT, ULTRA COMPACT, LEADLESS PACKAGE-4 | |||||||||
|
2560NK-80.000MHZ
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 80 MHz | 100 % | 50 pF | 5 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 16 mA | 5 ns | 73 mA | 5.5 V | 4.5 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.5mm x 5mm x 1.3mm | NIHON DEMPA KOGYO CO LTD | unknown | |||||||||
|
2560NK-25.000000M-NSA3285A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 25 MHz | 100 % | 50 pF | 5 V | CMOS | TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.3mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock |