Filter Your Search
1 - 7 of 7 results
|
255F-3R0-JB
RCD Components Inc
|
Check for Price | Active | 3 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
255F-3R0-JBQ
RCD Components Inc
|
Check for Price | No | Active | 3 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
255F-3R0-JB10Q
RCD Components Inc
|
Check for Price | No | Active | 3 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
255F-3R0-JB20W
RCD Components Inc
|
Check for Price | Yes | Active | 3 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
255F-3R0-JB30W
RCD Components Inc
|
Check for Price | Yes | Active | 3 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
255F-3R0-JB10W
RCD Components Inc
|
Check for Price | Yes | Active | 3 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
255F-3R0-JB30
RCD Components Inc
|
Check for Price | Active | 3 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |