Filter Your Search
1 - 2 of 2 results
|
255E-391-KB5W
RCD Components Inc
|
Check for Price | Yes | Active | 390 Ω | 10 % | 7 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
255E-391-KB5
RCD Components Inc
|
Check for Price | Active | 390 Ω | 10 % | 7 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |