Filter Your Search
1 - 1 of 1 results
|
2558P26TL21
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 26 | 2 | 2.54 mm | 2 | 40 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 0.079 INCHES MATING LENGTH | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 120u inch | WIRE WRAP | 0.2 inch | 1.3 inch | 0.317 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 |