Filter Your Search
1 - 10 of 35,372 results
|
255E-221-HT
RCD Components Inc
|
Check for Price | Active | 220 Ω | 3 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 1 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
255ER-R301-FB30Q
RCD Components Inc
|
Check for Price | No | Active | 301 mΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
255E-1132-FB10Q
RCD Components Inc
|
Check for Price | No | Active | 11.3 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
255ER-680-JT
RCD Components Inc
|
Check for Price | Active | 68 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 1 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | ||||||||
|
255ER-R392-FB10W
RCD Components Inc
|
Check for Price | Yes | Active | 392 mΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
255E-6R81-FT
RCD Components Inc
|
Check for Price | Active | 6.81 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 1 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
255ER-1871-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 1.87 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
255ER-8660-FT10W
RCD Components Inc
|
Check for Price | Yes | Active | 866 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
255E-113-HB5
RCD Components Inc
|
Check for Price | Active | 11 kΩ | 3 % | 7 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
255ER-R0732-FB101W
RCD Components Inc
|
Check for Price | Yes | Active | 73.2 mΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |