Filter Your Search
1 - 2 of 2 results
|
255-40.32M-12-GS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 40.32 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 12 pF | L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) | OSCILENT CORP | HC-49SM, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
255-4.032M-12-GS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4.032 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 200 Ω | 12 pF | L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) | OSCILENT CORP | HC-49SM, SMD, 4 PIN | compliant | 8541.60.00.30 |