Filter Your Search
1 - 10 of 13 results
|
255-1001-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 1 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 210 V | e3 | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Bulk | MATTE TIN | WIRE | 1 mm | 31.75 mm | 5.89 mm | 15.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
255-1001FT
RCD Components Inc
|
Check for Price | Active | 1 kΩ | 1 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 255 | 200 | 210 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | ||||||||||||
|
255-1001-FT10
RCD Components Inc
|
Check for Price | Active | 1 kΩ | 1 % | 7 W | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 210 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
255-1001-FBQ
RCD Components Inc
|
Check for Price | No | Active | 1 kΩ | 1 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 210 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | TIN LEAD | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
255-1001FB
RCD Components Inc
|
Check for Price | Active | 1 kΩ | 1 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 255 | 200 | 210 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
255-1001-FT10W
RCD Components Inc
|
Check for Price | Yes | Active | 1 kΩ | 1 % | 7 W | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 210 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 1 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
255-1001-FT5
RCD Components Inc
|
Check for Price | Active | 1 kΩ | 1 % | 7 W | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 210 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
255-1001-FB10
RCD Components Inc
|
Check for Price | Active | 1 kΩ | 1 % | 7 W | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 210 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
255-1001-FB5W
RCD Components Inc
|
Check for Price | Yes | Active | 1 kΩ | 1 % | 7 W | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 210 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
255-1001-FB10W
RCD Components Inc
|
Check for Price | Yes | Active | 1 kΩ | 1 % | 7 W | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 210 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 1 mm | 34.925 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |